• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 57516 PondoAir Set 900 Air operated diaphragm pump 900 l/h

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air pump set PondoAir Set 900

  • Air volume 900 l/h

Technical specifications

Product type

Air operated diaphragm pump

Power consumption

12 W

Max. air volume

900 l/h

Air tube length

5 m

IP44

Cable length

1.5 m

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1305600 Pontec 57516 PondoAir Set 900 Air operated diaphragm pump 900 l/h

Description

Good air for the pond: the air pump set PondoAir Set 900 completes the lineup of pontec air pumps and it provides for additional valuable oxygen for plants and animals. With a power consumption of only 12 watts and a pleasant quiet running this set is suitable for indoor as well as for the outdoor area. Thanks to the safety technology IP44 is the diaphragm pump is protected against spray water. With 900 l/h pumps you fine air bubbles by two spouts stones in the water.

This text is machine translated.

Scope of delivery

  • Incl. 2 x 5 m air hose
  • 2 Ausstrome
  • 2 Y-splitter.

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)