• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 57515 PondoAir 450 Pond air pump 450 l/h

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PondoAir 450

  • Air volume 450 l/h

Technical specifications

  • Hose inner diameter 4 mm.
  • Connection nozzle diameter: 5 mm
Product type

Pond air pump

Power consumption

6 W

Max. air volume

450 l/h

Air tube length

5 m

IPX4

Cable length

1,5 m

Length

242 mm

Height

142 mm

Weight

1.4 kg

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180170 Pontec 57515 PondoAir 450 Pond air pump 450 l/h

Description

Pump for increasing oxygen concentration in the pond.

This text is machine translated.

Scope of delivery

  • Incl. 2 x 5 m hose
  • 2 spouts and 2 spare membranes.

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)