• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec PondoCompact 300 Indoor fountain pump 300 l/h 0.7 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Indoor fountain pump

Operating voltage

230 V

Max. delivery head

0.7 m

Max. feed rate

300 l/h

Power consumption (P1)

5 W

Max. cable length

10 m

Length

242 mm

Width

151 mm

Height

71 mm

Dim

(L x W x H) 242 x 151 x 71 mm

Description

Suitable for indoor and outdoor water games. Adjustable water flow.

This text is machine translated.