• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-E2A2B-0013-B080-PRM Blind hollow shaft Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin, A coded)
M12 socket (4-pin, D coded)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCD-E2A2B-0013-B080-PRM

Model

Absolute

Max. operating voltage

30 V DC

Operating voltage

30 V DC (max)

Connector

M12 plug (4-pin, A coded)

M12 socket (4-pin, D coded)

Orientation (connectors)

Radial

Impulses per cycle (max.)

8192

Sleeve type

Blind hollow shaft

Shaft type

Blind hole hollow shaft

Shaft depth

30 mm

Shaft Ø

8 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Min. temperature

-40 °C

Max. temperature

85 °C

IP65

RoHS-compliant

Yes

Content

1 pc(s)

Accuracy ±

0.02°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3664655 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-E2A2B-0013-B080-PRM Blind hollow shaft Piece