Piece
Rotary encoder
OCD-E2A2B-0013-B14V-PRM
Absolute
30 V DC
30 V DC (max)
M12 plug (4-pin, A coded)
M12 socket (4-pin, D coded)
Radial
8192
Blind hollow shaft
Blind hole hollow shaft
30 mm
14 mm
Stainless steel V2A
Stainless steel V2A
Stainless steel V2A
-40 °C
85 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3664666 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-E2A2B-0013-B14V-PRM Blind hollow shaft Piece