Image similar
Piece
Rotary encoder
OCD-EM00B-1416-B100-PRM
Absolute
Optical
10 V DC
30 V DC
10 - 30 V DC
M12 plug (5-pin, A coded)
M12 socket (4-pin, D coded)
Radial
65536
Blind hollow shaft
58 mm
Blind hole hollow shaft
30 mm
10 mm
Aluminium
Stainless steel V2A
Steel
0.02°
0 °C
+60 °C
IP65
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1631267 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-EM00B-1416-B100-PRM Optical Blind hollow shaft 58 mm Piece
User & Safety Instructions 1631267 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-EM00B-1416-B100-PRM Optical Blind hollow shaft 58 mm Piece