Image similar
Rotary encoder
OCD-EM01B-0016-C100-PRM
Absolute
Optical
10 V DC
30 V DC
10 - 30 V DC
M12 plug (5-pin, A coded)
M12 socket (4-pin, D coded)
Radial
65536
Clamping flange
58 mm
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-40 °C
+85 °C
IP66
IP67
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1631283 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-EM01B-0016-C100-PRM Optical Clamping flange 58 mm
User & Safety Instructions 1631283 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-EM01B-0016-C100-PRM Optical Clamping flange 58 mm