Image similar
Piece
Rotary encoder
OCD-S3A1G-1416-S10S-PAL
Absolute
Optical
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (12-pin)
Axial
65536
Synchro flange
58 mm
Solid shaft
20 mm
10 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-40 °C
+85 °C
IP66
IP67
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1632533 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3A1G-1416-S10S-PAL Optical Synchro flange 58 mm Piece
User & Safety Instructions 1632533 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S3A1G-1416-S10S-PAL Optical Synchro flange 58 mm Piece