Image similar
Piece
Rotary encoder
OCD-S5A1G-1416-C10S-PRP
Absolute
Optical
4.5 V DC
30 V DC
4.5 - 30 V DC
M23 plug (16-pin)
Radial
65536
Clamping flange
58 mm
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-40 °C
+85 °C
IP66
IP67
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1633785 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S5A1G-1416-C10S-PRP Optical Clamping flange 58 mm Piece
User & Safety Instructions 1633785 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S5A1G-1416-C10S-PRP Optical Clamping flange 58 mm Piece