• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S6E1B-0016-C060-2AW Optical Clamping flange 58 mm Piece

Image similar
Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCD-S6E1B-0016-C060-2AW

Model

Absolute

Technology

Optical

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

Cable, open end

Cable length

2.00 m

Orientation (connectors)

Axial

Impulses per cycle (max.)

65536

Sleeve type

Clamping flange

Flange diameter

58 mm

Shaft type

Solid shaft

Shaft depth

10 mm

Shaft Ø

6 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Accuracy

0.02°

Min. temperature

-30 °C

Max. temperature

+70 °C

IP65

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1635337 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S6E1B-0016-C060-2AW Optical Clamping flange 58 mm Piece

User & Safety Instructions

User & Safety Instructions 1635337 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S6E1B-0016-C060-2AW Optical Clamping flange 58 mm Piece

More interesting products

(*All information is plus legal VAT)