Image similar
Rotary encoder
OCD-S6E1G-0016-CA30-PAP
Absolute
Optical
10 V DC
30 V DC
10 - 30 V DC
M23 plug (16-pin)
Axial
65536
Clamping flange
58 mm
Solid shaft
Flat on one end
20 mm
10 mm
Aluminium
Stainless steel V2A
Steel
0.02°
-40 °C
+85 °C
IP65
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1635443 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S6E1G-0016-CA30-PAP Optical Clamping flange 58 mm
User & Safety Instructions 1635443 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-S6E1G-0016-CA30-PAP Optical Clamping flange 58 mm