Rotary encoder
OCM-DPC1B-0012-E14W-HFZ
Absolute
10 V DC
30 V DC
10 - 30 V DC
Connector cap
Radial
Incl. 2x filler plug
4096
Blind hollow shaft
Blind hole hollow shaft
30 mm
14 mm
Stainless steel V4A
Stainless steel V4A
-40 °C
70 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3658324 Posital Fraba Absolute Rotary encoder 1 pc(s) OCM-DPC1B-0012-E14W-HFZ Blind hollow shaft