Image similar
Rotary encoder
UCD-CA01B-0012-V6SA-2RW
Absolute
Magnetic
9 V DC
30 V DC
9 - 30 V DC
Cable, open end
2.00 m
Radial
4096
Blind hollow shaft
36 mm
Blind hole hollow shaft
18 mm
6 mm
Aluminium
Stainless steel V2A
Steel
0.09°
-30 °C
+70 °C
IP54
1 pc(s)
36 mm
Datasheet 1635625 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0012-V6SA-2RW Magnetic Blind hollow shaft 36 mm
User & Safety Instructions 1635625 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0012-V6SA-2RW Magnetic Blind hollow shaft 36 mm