Image similar
Rotary encoder
UCD-CA01B-0016-V8S0-PAM
Absolute
Magnetic
9 V DC
30 V DC
9 - 30 V DC
M12 plug (5-pin, A coded)
Axial
65536
Blind hollow shaft
36 mm
Blind hole hollow shaft
18 mm
8 mm
Aluminium
Stainless steel V2A
Steel
0.09°
-40 °C
+85 °C
IP65
36 mm
(Ø) 36 mm
1 pc(s)
Datasheet 1635916 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0016-V8S0-PAM Magnetic Blind hollow shaft 36 mm
User & Safety Instructions 1635916 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0016-V8S0-PAM Magnetic Blind hollow shaft 36 mm