• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0016-VCS0-PAM Magnetic Blind hollow shaft 36 mm Piece

Image similar
Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
9 V DC
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

UCD-CA01B-0016-VCS0-PAM

Model

Absolute

Technology

Magnetic

Min. operating voltage

9 V DC

Max. operating voltage

30 V DC

Operating voltage

9 - 30 V DC

Connector

M12 plug (5-pin, A coded)

Orientation (connectors)

Axial

Impulses per cycle (max.)

65536

Sleeve type

Blind hollow shaft

Flange diameter

36 mm

Shaft type

Blind hole hollow shaft

Shaft depth

18 mm

Shaft Ø

12 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Accuracy

0.09°

Min. temperature

-40 °C

Max. temperature

+85 °C

IP65

(Ø)

36 mm

Dim

(Ø) 36 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1635932 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0016-VCS0-PAM Magnetic Blind hollow shaft 36 mm Piece

User & Safety Instructions

User & Safety Instructions 1635932 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0016-VCS0-PAM Magnetic Blind hollow shaft 36 mm Piece

More interesting products

(*All information is plus legal VAT)