Image similar
Rotary encoder
UCD-CA01B-0016-VRS0-PRM
Absolute
Magnetic
9 V DC
30 V DC
9 - 30 V DC
M12 plug (5-pin, A coded)
Radial
65536
Blind hollow shaft
36 mm
Blind hole hollow shaft
18 mm
6.35 mm
Aluminium
Stainless steel V2A
Steel
0.09°
-40 °C
+85 °C
IP65
1 pc(s)
36 mm
Datasheet 1635939 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0016-VRS0-PRM Magnetic Blind hollow shaft 36 mm
User & Safety Instructions 1635939 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-0016-VRS0-PRM Magnetic Blind hollow shaft 36 mm