Image similar
Piece
Rotary encoder
UCD-CA01B-1512-HAS0-PAM
Absolute
Magnetic
9 V DC
30 V DC
9 - 30 V DC
M12 plug (5-pin, A coded)
Axial
4096
Blind hollow shaft
58 mm
Blind hollow
28 mm
10 mm
Aluminium
Stainless steel V2A
Steel
0.09°
-40 °C
+85 °C
IP66
IP67
58 mm
(Ø) 58 mm
1 pc(s)
Datasheet 1636983 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-1512-HAS0-PAM Magnetic Blind hollow shaft 58 mm Piece
User & Safety Instructions 1636983 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-CA01B-1512-HAS0-PAM Magnetic Blind hollow shaft 58 mm Piece