• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-1213-4A7S-PRL Magnetic Square

Image similar
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
4.5 V DC
Max. operating voltage
30 V DC
Connector
M23 plug (12-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Rotary encoder

Type

UCD-S101B-1213-4A7S-PRL

Model

Absolute

Technology

Magnetic

Min. operating voltage

4.5 V DC

Max. operating voltage

30 V DC

Operating voltage

4.5 - 30 V DC

Connector

M23 plug (12-pin)

Orientation (connectors)

Radial

Impulses per cycle (max.)

8192

Sleeve type

Square

Flange length

63.5 mm

Flange width

63.5 mm

Shaft type

Solid shaft

Flat on one end

Shaft depth

22.4 mm

Shaft Ø

9.52 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Accuracy

0.09°

Min. temperature

-40 °C

Max. temperature

+85 °C

IP66

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1638985 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-1213-4A7S-PRL Magnetic Square

User & Safety Instructions

User & Safety Instructions 1638985 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-1213-4A7S-PRL Magnetic Square

More interesting products

(*All information is plus legal VAT)