Image similar
Piece
Rotary encoder
UCD-S101B-1312-V6S0-2AW
Absolute
Magnetic
4.5 V DC
30 V DC
4.5 - 30 V DC
Cable, open end
2.00 m
Axial
4096
Blind hollow shaft
36 mm
Blind hole hollow shaft
18 mm
6 mm
Aluminium
Stainless steel V2A
Steel
0.09°
-30 °C
+70 °C
IP65
36 mm
(Ø) 36 mm
1 pc(s)
Datasheet 1641207 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-1312-V6S0-2AW Magnetic Blind hollow shaft 36 mm Piece
User & Safety Instructions 1641207 Posital Fraba Absolute Rotary encoder 1 pc(s) UCD-S101B-1312-V6S0-2AW Magnetic Blind hollow shaft 36 mm Piece