• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power/input isolating amplifier MACX MCR-EX-SL-RPSSI-I 2865340 Phoenix Contact

Type
MACX MCR-EX-SL-RPSSI-I
Dim
(L x W x H) 150 cm x 150 mm x 100 mm
Output (current)
0/4-20 mA
Input signal (current)
0/4-20 mA
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MACX MCR-EX-SL-RPSSI-I

Dim

(L x W x H) 150 cm x 150 mm x 100 mm

Output (current)

0/4-20 mA

Input signal (current)

0/4-20 mA

Content

1 pc(s)

Width

150 mm

Height

100 mm

Length

150 cm

Max. ambient temperature

60 °C

Min. ambient temperature

-40 °C

Operating voltage U(B)

19.2..30 V

Weight

1000 g

Snap mounting support rail

12.5

112.5 mm

113.7 mm

1.8 W

-40-60 °C

Screw connection

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774164 Power/input isolating amplifier MACX MCR-EX-SL-RPSSI-I 2865340 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 774164 Power/input isolating amplifier MACX MCR-EX-SL-RPSSI-I 2865340 Phoenix Contact

Description

Ex-i repeater power supply and input signal conditioner, HART. Sends fed or active 0/4-20 mA signals from the Ex area to a load (active or passive) to the safe area. Electrical 3-way isolation, SIL 2 in accordance with IEC 61508.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 439.97€ 397.97*

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)