• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Power off Grey 32 A 1 maker Siemens 5TL11320

1/2
Image similar
Product type
Power off
Number of pins
1
Nominal current - rounded value
32 A
Contact type
1 maker
Operating voltage
250 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cutout depth: 70 mm
  • Net weight: 106 g
Product type

Power off

Contact type

1 maker

Operating voltage

250 V

Factory colour

Grey

Number of pins

1

Dim

(W x H x D) 18 x 89.8 x 74.5 mm

Nominal current

32 A

Nominal current - rounded value

32 A

No. of partitions

1

Width

18 mm

Height

89.8 mm

Depth

74.5 mm

AC

Other

FALSE

70 mm

32 A

250 V

1

Other

10 kA

0.096 A

1

Other

Other

Other

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1795776 Power off Grey 32 A 1 maker Siemens 5TL11320

User & Safety Instructions

User & Safety Instructions 1795776 Power off Grey 32 A 1 maker Siemens 5TL11320

Description

On/off switch 32A 1-pin on and off-switch for DIN rail mounting for controlling electrical systems. The 5TL1 on/off switches are used for switching lighting, motors and other electrical devices. The rated currents range from 32 A to 125 A. The 5TL1 device versions can also be used as switch disconnectors to EN 60947-1. The devices can be used as main switch for the separation or activation of plants according to EN 60204-1-1. Whether infrastructure or industrial requirements - Siemens offers switching devices for all applications and every application area. The new design makes the 5TL1 on/off switch perfectly integrated into the row of FI-circuit breaker and circuit breaker. The switching devices from Siemens are characterized above all by: 1.Increased operational reliability and plant availability thanks to separate switching on and off of the affected circuit. 2. Reliable installation safety thanks to the standard grip and protection against accidental contact. 3. Tool-free release from the DIN rail or from the bus rail system using convenient slide-hand actuation. 4. Clearly visible switching position display 5. Can be used as switch disconnector and main switch. 6. The on/off switch corresponds to the provisions of EN 60947-1 and EN 60204-1. 7. Optimal technology for your safety - only from Siemens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.