
1/2
Image similar
Power switch
415 V AC
415 V AC
3
(W x H x D) 235 x 164 x 197.2 mm
250 A
250 A
Front wheel drive
235 mm
164 mm
197.2 mm
12
12
250 A
3
IP00
0
FALSE
FALSE
Rail connection
TRUE
None
TRUE
TRUE
TRUE
132 kW
13 kA
Other
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
250
Other
yes
Datasheet 1742814 Power switch 3-pin 250 A 415 V AC Siemens 3KC03380PE000AA0
User & Safety Instructions 1742814 Power switch 3-pin 250 A 415 V AC Siemens 3KC03380PE000AA0
The necessary accessories are required to use the article as described.