
Number
Total (€ 1,179.00 / piece)
€ 1,179.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Insulation voltage 1000 V.
- Ambient temperature: -25 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life 10000
- Power loss: 40 W
- Electrical connection type: Rail connection
- Fastening method: Screw fixing
- Product type
Power switch
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Number of pins
4
- Dim
(W x H x D) 279 x 164 x 197.2 mm
- Nominal current
315 A
- Nominal current - rounded value
315 A
- Type
Front wheel drive
- Width
279 mm
- Height
164 mm
- Depth
197.2 mm
12
12
315 A
4
IP00
0
FALSE
FALSE
Rail connection
TRUE
None
TRUE
TRUE
TRUE
160 kW
13 kA
Other
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
315 A
315
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704682 Power switch 4-pin 315 A 415 V AC Siemens 3KC04400PE000AA0
Datasheet 1704682 Power switch 4-pin 315 A 415 V AC Siemens 3KC04400PE000AA0
User & Safety Instructions
User & Safety Instructions 1704682 Power switch 4-pin 315 A 415 V AC Siemens 3KC04400PE000AA0
Description
SENTRON, transfer switching equipment 3KC, manually operated, MTSE, size: 3, 4-pole, Iu: 200 A, Ue AC: 415 V, Ie at AC-33 B at 415 V: 200 A, Ie at AC-23 A at 690 V: 200 A, screw mounting, front operating mechanism, at the left end, without handle, busbar connection
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































