
1/2
Image similar
Power switch
415 V AC
415 V AC
4
(W x H x D) 279 x 164 x 197.2 mm
400 A
400 A
Front wheel drive
279 mm
164 mm
197.2 mm
12
12
400 A
4
IP00
0
FALSE
FALSE
Rail connection
TRUE
None
TRUE
TRUE
TRUE
220 kW
13 kA
Other
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
400 A
400
Other
not relevant
Datasheet 1748433 Power switch 4-pin 400 A 415 V AC Siemens 3KC04420PE000AA0
User & Safety Instructions 1748433 Power switch 4-pin 400 A 415 V AC Siemens 3KC04420PE000AA0
The necessary accessories are required to use the article as described.