
Number
Total (€ 1,985.00 / piece)
€ 1,985.00
incl. VAT
14-day return policy included
Technical specifications
- Protection class: IP20
- Isolation voltage: 1000 V
- Ambient temperature: -20 °C to +70 °C
- Surge voltage resistance: 12 kV
- Mechanical life: 8000
- Power loss: 17.7 W
- Design of the electrical connection: rail connection
- Mounting type: screw fastening
- Product type
Power switch
- Contact type
4 change-overs
3 makers
- Operating voltage
415 V AC
- Nominal voltage
415 V AC
- Factory colour
Black
- Number of pins
3
- Dim
(W x H x D) 328 x 160 x 292 mm
- Nominal current
250 A
- Nominal current - rounded value
250 A
- Type
Motor drive
- Width
328 mm
- Height
160 mm
- Depth
292 mm
0
0
250 A
3
IP00
4
TRUE
TRUE
Rail connection
FALSE
Long turning handle
TRUE
FALSE
TRUE
110 kW
Black
FALSE
FALSE
FALSE
FALSE
FALSE
415 V
FALSE
FALSE
Built-in device fixed built-in technique
250 A
200
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751016 Power switch Black 3-pin 250 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43380CA210AA3
User & Safety Instructions
User & Safety Instructions 1751016 Power switch Black 3-pin 250 A 4 change-overs, 3 makers 415 V AC Siemens 3KC43380CA210AA3
Description
Accessories for 3KC0 SZ 4 Direct operating mechanism, gray with cover for 3KC0 SZ4 3 and 4-pole contains 1 unit Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































