
Highlights & Details
LED torch Warrior G4
- Large area illumination
- Luminous flux (high) 4200 lm
- 5 luminosity and flash-function
- Waterproof up to 2 m
Technical specifications
- Shaft Ø 25 mm
- Cree-XHP70 LED installed
- Light mode Firefly 0.72 lm - 60 days
- Light intensity 11449 candela
- Li-ion battery 18650, 3.6V 3200 mAh
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
214 m
- Weight
152 g
- Dim
(Ø x L) 36 mm x 152 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
18650
- Weight, information
incl. rechargeable battery
- Light duration (high)
1.23 h
- Light duration (low)
5.06 h
- Light duration (medium)
1.26 h
- Luminous flux (high)
4200 lm
- Luminous flux (low)
95 lm
- Luminous flux (medium)
1430 lm
- Material
Aluminium
- Length
152 mm
- (Ø)
36 mm
IPX8
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2189377 Powertac WAR-G4 FLW WARG4FLW LED (monochrome) Torch rechargeable 4200 lm 152 g
User & Safety Instructions
User & Safety Instructions 2189377 Powertac WAR-G4 FLW WARG4FLW LED (monochrome) Torch rechargeable 4200 lm 152 g
Description
This text is machine translated.
Features
- 5 luminosity
- Flash light function (stroboscope)
- End cap switch (on/off)
- Side switch for light modes
- Last setting is stored
- Extremely robust aluminum housing
- Hardened and scratch-proof lens with coating on both sides
- Anti
- -roll design
- Anodized type III surface
- Robust bezel
- Though and fast heat dissipation
- Drop tested From a height of 2 m
- Mounting eyes for e.g. hand strap
- Detachable clip
- Impact-resistant
- Waterproof to a depth of 2 m
- Tested according to FL1 standard
- Charging input Micro-USB and Magnetic port
- LED charging display
- Reverse polarity protection
- Over and deep discharge protection
Scope of delivery
- Warrior G4
- Hard Case
- Belt holster
- Wrist strap
- Rechargeable battery
- USB charging cable
- Key rings
- Sticker
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 189.98€ 175.77*
What kind of Torches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































