
1/3
LED wet room light
1
LED (monochrome)
Built-in LED
39 W
1585.00 mm
39 W
79.00 mm
72.00 mm
4000 K
White
4700 lm
4700 lm
Incl. sensor
IP65
White
Plastic
(L x W x H) 1585.00 x 72.00 x 79.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
I
not relevant
Datasheet 3155200 Pracht 5221105 LED wet room light LED (monochrome) Built-in LED 39 W White White
User & Safety Instructions 3155200 Pracht 5221105 LED wet room light LED (monochrome) Built-in LED 39 W White White