• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 5261350 LED wet room light LED (monochrome) Built-in LED 39 W White Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pracht LED moist-room light IP66 Luna-N LED #5261350

  • Power= 39 W
  • Total luminous flux= 5000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: No.
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Housing material: Plastic
  • Surface protection housing: Untreated
  • Housing color: Grey
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 0.19 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Energy efficiency of the permanently installed light bulb: Other
  • Rated life L70/B50 at 25 °C: 165224 h
  • Rated life L80/B10 at 25 °C: 86782 h
  • Rated life L90/B10 at 25 °C: 41738 h
  • Max. Number of lights circuit breaker B16: 35
  • Max. Number of lamps line circuit breakers C16: 59
  • Protection class (IP) IP66
  • Protection class (NEMA): Other
  • Impact strength: IK02
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": Yes
  • Rated ambient temperature according to IEC62722-2-1: -20..35°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 39 W
  • Light output 128 lm/W
  • Rated light current according to IEC 62722-2-1: 5000 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Flicker value PST LM: 0.5
  • Color Rendering Index CRI: 80-89
  • Strobe effect value SVM: 1
  • Constant luminous flux regulation: No.
  • Width 86 mm
  • Height/depth 94 mm
  • Length: 1597 mm
  • Type of wiring: Suitable for through-wiring
  • Connection type: Plug-in terminal
  • Photobiological safety according to EN 62471: RG1
  • Glare limiter (UGR): 23
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

39 W

Length

1597.00 mm

39 W

Height

94.00 mm

Width

86.00 mm

4000 K

Colour

White

5000 lm

Total luminous flux

5000 lm

Light features

Incl. ballast

IP66

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1597.00 x 86.00 x 94.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Rated luminous flux

5000 lm

Nominal voltage

230 V

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3159307 Pracht 5261350 LED wet room light LED (monochrome) Built-in LED 39 W White Grey

Description

Wet room - Tub light with MID power LEDs, suitable for unprotected outdoor areas, light base made of gray, glass fiber reinforced polyester, LOPRA cover for non-glare and homogeneous illumination, single LED - light points are not visible, sealing made of age resistant silicone foam, sealing clip made of stainless steel, device carrier made of metal, easy mounting through stainless steel GRAND CLAMP SYSTEM, Suitable for ceiling mounting
Pendulum, mounting rails and horizontal wall mounting with accessories are possible.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?