• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 5282124 LED wet room light LED (monochrome) Built-in LED 52 W White White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 52 W
  • Total luminous flux= 6800 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

52 W

Length

1277.00 mm

52 W

Height

102.00 mm

Width

174.50 mm

4000 K

Colour

White

6800 lm

Total luminous flux

6800 lm

Light features

Incl. ballast

IP66

Factory colour

White

Material

Polycarbonate (PC)

Dim

(L x W x H) 1277.00 x 174.50 x 102.00 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Protection class

I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3156462 Pracht 5282124 LED wet room light LED (monochrome) Built-in LED 52 W White White

User & Safety Instructions

User & Safety Instructions 3156462 Pracht 5282124 LED wet room light LED (monochrome) Built-in LED 52 W White White

What kind of Wet Room Lighting are you looking for?