• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 7059634 LED wet room light LED (monochrome) Built-in LED 52 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 52 W
  • Total luminous flux= 5400 lm
  • Colour temperature= 4000 K

Technical specifications

Product type

LED wet room light

Type

Planar

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

52 W

Length

1274.00 mm

52 W

Height

85.00 mm

Width

215.00 mm

4000 K

5400 lm

Total luminous flux

5400 lm

IP65

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1274.00 x 215.00 x 85.00 mm

n.rel.

Colour rendering index

90-100

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Protection class

II

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3156019 Pracht 7059634 LED wet room light LED (monochrome) Built-in LED 52 W White

What kind of Wet Room Lighting are you looking for?