• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 76331576 LED wet room light LED (monochrome) Built-in LED 29 W White White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 29 W
  • Total luminous flux= 3300 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

29 W

Length

705.00 mm

29 W

Height

70.00 mm

Width

260.00 mm

4000 K

Colour

White

3300 lm

Total luminous flux

3300 lm

Light features

Suitable for wall mounting

Ceiling mount option

Dimmable

Selectable luminous flux

Incl. ballast

IP65

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 705.00 x 260.00 x 70.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Nominal voltage

230 V

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3158496 Pracht 76331576 LED wet room light LED (monochrome) Built-in LED 29 W White White

What kind of Wet Room Lighting are you looking for?