• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 9171169x00 LED wet room light LED (monochrome) Built-in LED 29 W White Transparent

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 29 W
  • Total luminous flux= 3800 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Type

Planar

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

29 W

Length

1465.00 mm

29 W

Height

62.00 mm

Width

59.00 mm

4000 K

Colour

White

3800 lm

Total luminous flux

3800 lm

Light features

Dimmable

IP66

Factory colour

Transparent

Material

Plastic

Dim

(L x W x H) 1465.00 x 59.00 x 62.00 mm

n.rel.

Radiation angle

80°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Nominal voltage

230 V

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3158075 Pracht 9171169x00 LED wet room light LED (monochrome) Built-in LED 29 W White Transparent

What kind of Wet Room Lighting are you looking for?