
1/3
LED light tube
Circular
230 V
1
LED (monochrome)
Built-in LED
39 W
1260.00 mm
39 W
105.00 mm
90.00 mm
4000 K
White
6300 lm
6300 lm
Dimmable
Transparent
Plastic
(Ø x H) 90 mm x 105.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
90 mm
Plug
230 V
I
not relevant
User & Safety Instructions 3157181 Pracht 7c031449 LED light tube LED (monochrome) Built-in LED 39 W White Transparent