
1/3
LED wet room light
1
LED (monochrome)
29 W
1560.00 mm
29 W
152.00 mm
105.00 mm
4000 K
White
4700 lm
4700 lm
Dimmable
IP65
White
Plastic
(L x W x H) 1560.00 x 105.00 x 152.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
I
not relevant
User & Safety Instructions 3155905 Pracht 9400220d LED wet room light LED (monochrome) 29 W White White