• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena AKKU18-4,0-LIHD AKKU18-4,0-LIHD Tool battery 18 V 4 Ah LiHD

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • High service life: Yes
  • Rapid charging system: Yes
  • Simple charging system: Yes
  • Battery level indicator: Yes
Product type

Tool battery

Battery voltage

18 V

Type

AKKU18-4,0-LIHD

Capacity (mAh, Ah)

4 Ah

Technology

LiHD

Rechargeable

Yes

Size

Non-standard rechargeable

No. of power packs included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778512 Prebena AKKU18-4,0-LIHD AKKU18-4,0-LIHD Tool battery 18 V 4 Ah LiHD

Description

LiHD battery for ultimate performance and extremely long use with minimum temperature development
Intelligent battery management for long-life batteries
Patented AIR COOLED charging technology
Permanent electronic single cell protection (ESCP) during charging for particularly long life
Processor-controlled charging and discharging management
Capacity display for permanent monitoring of charge status
Long storage capacity and minimal self-discharge
One rechargeable battery for everything. 100% compatibility to all 18 V machines and charger sets of CAS partners

This text is machine translated.

More interesting products

(*All information is plus legal VAT)