• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena H30CNKHA Staples set 3100 pc(s) Dimensions (L x W) 30 mm x 8.60 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3100 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Staples set

Content

3100 pc(s)

Dim

(L x W) 30 mm x 8.60 mm

Length

30 mm

Width

8.60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778592 Prebena H30CNKHA Staples set 3100 pc(s) Dimensions (L x W) 30 mm x 8.60 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)