• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 2P-H30SD Pneumatic nail gun 7 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating pressure (bar): 5.0 - 7.0
  • Mounting material type: Staples
  • Application areas: Upholstery, decoration, wood fence, wire fence, small furniture, Rear furniture walls, wooden shingles, packaging
  • Trigger protection: Yes
  • Noise absorber: Yes
  • Length (mm span) 12 - 30
  • Powder-coated
  • Splash-proof: Yes
  • Anti-skid handle: Yes
  • High service life: Yes
  • Light design: Yes
  • Mounting material type H
  • Packaging: Plastic carrying case
  • Underloader magazine: Yes
  • Adjustable exhaust air: Yes
Product type

Pneumatic nail gun

Max. operating pressure

7 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778491 Prebena 2P-H30SD Pneumatic nail gun 7 bar

User & Safety Instructions

User & Safety Instructions 3778491 Prebena 2P-H30SD Pneumatic nail gun 7 bar

Conformity certificate

Conformity certificate 3778491 Prebena 2P-H30SD Pneumatic nail gun 7 bar

Description

This particularly handy compressed air nail gun is a universal tool for making workpieces of furniture. Whether for securing backsides, covers or upholstery, the compact 2P-H30SD guarantees an accurate placement of the staple, even in hard-to-reach corner areas. Due to the optimal wire dimensions of the H-clamp with a width of 8.6 mm, this device is also suitable for fixing wooden shingles, wire fences and for the various application areas in the packaging area. 
The 2P-H30SD is equipped with a release fuse as standard. This not only serves to ensure safety at work, but also prevents unintentional double shots and thus damage to the surface of the workpiece. The integrated noise damper provides for a pleasant working, even in closed rooms. Only 1.25 kg light bracket nail driver works without jerks and has a cold-insulated hand grip, which ensures a safe stop even in the nose. The exhaust air can be adjusted continuously at the head of the housing and the large-capacity sub-loader magazine can be filled with just a few movements of the hand. A sturdy plastic case is included in the delivery.  
In this professional tray 2P-H30SD, the Prebena staples of type H can be processed in lengths from 12 - 30 mm. The common lengths are supplied in the galvanized hardened version (CNKHA). These meet the requirements of DIN EN 13964:2007-02 and qualify for the static load capacity of undercover components. For outdoor use, the rust and acid-resistant wire (CRFHA) material no.: 1.4301, which in lengths 30 - 40 mm meet the requirements of DIN 18182-2:2010-02.
 Device processes staples type H from a length of 12 - 30mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 375.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)