• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 21133 10 Liter Fuel 10 l HDPE

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length/diameter outlet tube: 245/20 mm
  • Colour: Red
Product type

Fuel

Capacity

10 l

Dim

(W x H) 195 mm x 319 mm

Material

HDPE

Weight

0.83 g

Factory colour

Red

Content

1 pc(s)

Width

195 mm

Height

319 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1364981 Pressol 21133 10 Liter Fuel 10 l HDPE

User & Safety Instructions

User & Safety Instructions 1364981 Pressol 21133 10 Liter Fuel 10 l HDPE

Description

Features

  • With flexible outlet pipe
  • The outlet pipe is stored in the canister
  • Discharge pipe with integrated ventilation
  • Locking cap with fixing tape secured against loss
  • No rust particles in the fuel
  • less water condensate in the canister
  • Existation integrated in the canister with patented canister closure including ventilation
  • no contamination of the outlet
  • Dimensions military canister-compliant
  • Lower temperature conductivity compared to steel design
  • suitable for liquid fuels
  • robust and insensitive to impact
  • UN approval.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)