• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prexiso PLC10UGT Cross line laser Incl. tripod

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cross line laser

Features

Incl. tripod

Laser category

2

Length

68 mm

Width

63 mm

Height

71 mm

Dim

(L x W x H) 68 x 63 x 71 mm

Manufacturer's standards (no certificate)

Type

PLC10UGT

Features

incl. tripod

Functions

Length measurement

Units of measurement

m

ft

in

mm

Accuracy ±

8 mm

Type

Kreuzlinienlaser mit Stativ Grün

Laser wavelength

500 nm

Max. reading range

20 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204924 Prexiso PLC10UGT Cross line laser Incl. tripod

Description

Can be mounted on the wall or on a stand for quick and easy installation. Intelligent pendulum system that self-leveling and when switched off indicates that the device is not leveled and is blocking.
Additional manual mode, it can lock lines for use at any angle.

This text is machine translated.

Features

  • Accurate and easy measurement of up to 20 meters
  • One-button-operation: Simple switching of laser lines and switching on and off of the device
  • Provides self-leveling by projecting two bright lines and leveling in just a few seconds

Scope of delivery

  • PLC10UGT
  • Tripod
  • 2 x AA alkaline batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)