• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT CL18-360 Cross line laser Self-levelling, Incl. bag, Incl. 360-degree laser Range (max.): 18 m

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

136 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT 360 degrees cross line laser with self-levelling

  • 360 degree cross laser
  • Working range up to 18 meters
  • Excellent line visibility
  • Robust housing
  • Self-levelling

Our service for you

  • 'Work range 18 m' and a target symbol on a grey square.

Technical specifications

Product type

Cross line laser

Features

Self-levelling

Incl. bag

Incl. 360-degree laser

Range (max.)

18 m

Auto-adjustment range (+/-)

3.5°

Laser category

2

Operating time (battery-powered)

10 h

Power supply (details)

6 V DC

Length

106.5 mm

Width

66.5 mm

Height

117.5 mm

Dim

(L x W x H) 106.5 x 66.5 x 117.5 mm

Weight

389 g

Manufacturer's standards (no certificate)

Type

CL18-360

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881818 TOOLCRAFT CL18-360 Cross line laser Self-levelling, Incl. bag, Incl. 360-degree laser Range (max.): 18 m

Warranty Terms

Warranty Terms 1881818 TOOLCRAFT CL18-360 Cross line laser Self-levelling, Incl. bag, Incl. 360-degree laser Range (max.): 18 m

Description

The Toolcraft 360° laser line level is a compact, precise and versatile tool designed for tradespeople and covering a range of up to 10 metres. It is easy to use due to a self-levelling function that renders any manual settings unnecessary. If this limit is exceeded, the self-levelling range (+/-) 3.5°, the user is warned by the laser line flashes quickly. The line mode faciliates recess-fitting of furniture, putting up drywalls, tiling jobs and the hanging of pictures.

This text is machine translated.

Scope of delivery

  • Cross line laser 1pc
  • Storage pouch 1pc
  • Instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)