• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2270115

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Telescopic stand

Weight

1000 g

Length

89 mm

Height

382 mm

Width

82 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909895 Einhell 2270115

Warranty Terms

Warranty Terms 1909895 Einhell 2270115

Description

The Einhell Tripod Telescopic Stand allows for a stable stand and comfortable handling for laser measurements aimed at an accurate result. Laser measurement is pure precision work. The prerequisite for an accurate measurement result is that the laser measurement technology rests on a stable stand. The Einhell Tripod Telescopic Stand is especially suitable for the Einhell Laser Leveling Device TC-LL 1 as well as the Einhell Cross Line Laser TC-LL 2 and TE-LL 360. With the 1/4" tripod socket, it is also suitable for conventional laser measuring devices with a 1/4" connection. The lowest working height is 37 cm, the maximum working height is 110 cm. A storage bag is included for transport and for suitable, protected storage.

This text is machine translated.

Features

  • Specially designed for Einhell laser leveling device TC-LL 1, cross line laser TC-LL 2 and TE-LL 3601/4" tripod socket Also suitable for conventional laser measuring devices with a 1/4" connectionLowest working height 37 cmMaximum working height 110 cm

Scope of delivery

  • 1x TRIPOD telescopic stand1x storage bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)