• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 0603693101 Telescopic pole Max. height=320 cm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Telescopic pole

Height (min.)

10 cm

Max. height

320 cm

Weight

1.1 kg

Length

100 cm

Width

150 mm

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060476 Bosch Home and Garden 0603693101 Telescopic pole Max. height=320 cm

Description

Telescopic rod TP 320, simple and flexible positioning at any height, simple, flexible positioning of leveling devices at heights of 0.1 - 3.2 m, 4 telescopic parts with rotating lock for fast and easy set up, spring-mounted ceiling plate for flexible, stable mounting at any angle, compact folding format for comfortable storage, Suitable for all leveling devices with 1 / 4"-thread, Product with sustainability features, see below for more information, carton, clamp with device mounting, storage case

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)