• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 7122-0004 Magnetic base with fine adjustment 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic base with fine adjustment

  • 150° V-grooved base can be placed on cylindrical surfaces for easy fixation of indicators
  • All main parts are produced on CNC machines for optimal accuracy and stability.

Technical specifications

  • Clamp diameter: 6mm/8 mm
  • Holding power: 60 kg
Product type

Magnetic holder

Features

Incl. magnetic base

Weight

1.52 kg

Length

275 mm

Height

70 mm

Width

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986939 Dasqua 7122-0004 Magnetic base with fine adjustment 1 pc(s)

Description

Scope of delivery

  • Magnetic base with fine adjustment

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)