• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 7121-0016 Mechanical universal magnetic base Holding Force: 60 kg 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mechanical universal magnetic base

  • The indicator graduation: 0.01 mm
  • All main parts are produced on CNC machines for optimal accuracy and stability.

Technical specifications

  • Holding Force: 60 kg
Product type

Magnetic holder

Weight

1.57 kg

Length

272 mm

Height

70 mm

Width

97 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986940 Dasqua 7121-0016 Mechanical universal magnetic base Holding Force: 60 kg 1 pc(s)

Description

Features

  • Central mechanical lock for all joints
  • V-shaped base for fixing to flat or cylindrical surfaces
  • With fine adjustment mechanism
  • Spring-loaded neck

Scope of delivery

  • Mechanical universal magnetic base

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)