• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 7121-0025 Power magnetic base with reinforced locking & clamping force 225 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power magnetic base with reinforced locking & clamping force

  • Hardened high grade steel with hardness over 58 HRC
  • Ergonomic design with strong locking power
  • Smooth adjustments in any direction or position

Technical specifications

Product type

Magnetic holder

Weight

1.85 kg

Length

225 mm

Height

70 mm

Width

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986941 Dasqua 7121-0025 Power magnetic base with reinforced locking & clamping force 225 mm 1 pc(s)

Description

Features

  • All main parts are produced on CNC machines to ensure maximum accuracy and stability
  • Inner structure is made of bearing steel for improved wear resistance and longer service life

Scope of delivery

  • Power magnetic base with reinforced locking & clamping force

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)