• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 8511-2005 Thread detective/nut & bolt thread checker set 1 Set

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thread detective/nut & bolt thread checker set

  • Electroplated color zinc for extra duration
  • Fast checking and quick moving

Technical specifications

Product type

Threaded adapter

Weight

0.28 kg

Length

135 mm

Height

39 mm

Width

95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986937 Dasqua 8511-2005 Thread detective/nut & bolt thread checker set 1 Set

Description

Features

  • One set for easy handle
  • Full size for nut & bolt

Scope of delivery

  • Thread detective/nut & bolt thread checker set

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)