• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Tripod 1/4" Working height=51 - 150 cm Silver inox Level

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Tripod max.1.5 m M1/4"

  • Angle of the head is adjustable in 3 directions
  • Spirit level in tripod head
  • Working height max. 1.5 m
  • Flip lock on legs
  • Pan bar
  • Diagram of a tripod with height specifications: maximum height 150 cm, minimum height 51 cm.

Technical specifications

Product type

Tripod

Factory colour

Silver inox

Operating height (max.)

150 cm

Material

Aluminium

Acrylonitrile butadiene styrene

PA

PE

PVC

Features

Level

Weight

900 g

Mount type

1/4"

Working height (min.)

51 cm

Dim. (add. text)

folded

Width

10 cm

Height

57 cm

Length

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180572 TOOLCRAFT Tripod 1/4" Working height=51 - 150 cm Silver inox Level

Description

This TOOLCRAFT Aluminum tripod has a maximum working height of 150 cm. The head provides a load capacity of up to 2.5 kg.
It comes with a standard M1/4 inch (6.35 mm) screw. The head can be adjusted in 3 ways: 360° pan range, 180° tilt range and 90° lateral tilt.
Lightweight design - weighs less than 1 kg.

Features

  • With crank for stepless height adjustment of the center column
  • Rubber feet
  • Pan enables perfect alignment for horizontal, horizontal and portrait shots
  • Quick release plate for quick changing
  • Weighting hook for better grip in wind and in rough terrain

Scope of delivery

  • Tripod

More interesting products

(*All information is plus legal VAT)