• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Table easel 1/4" Working height=20 - 90 cm Black incl. mobile phone holder

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table stand "Multi 4-in-1"

  • Ball head allows perfect alignment for recordings in portrait and landscape format
  • Compact travel format is ideal for holiday, hiking and outdoor trip
  • Built-in self monopod is perfectly suitable for sports and action scenes, for example, even when skiing movies

Technical specifications

Product type

Table easel

Factory colour

Black

Operating height (max.)

90 cm

Material

Aluminium

Features

incl. mobile phone holder

Weight

220.00 g

Mount type

1/4"

Working height (min.)

20 cm

Width

100 mm

Height

50 mm

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1874744 Hama Table easel 1/4" Working height=20 - 90 cm Black incl. mobile phone holder

Description

Multi-functional stand for Selfies, GoPro/Action Cams, smart phones and digital cameras, can be used as table top, hand and travel
Four functionality in a stand-this multi-talent is for all those who like traveling. Whether spectacular action recording with the GoPro, perfect Selfie, Smartphone photography or travel recordings with the digicam - with this stand, you have everything for the most beautiful motifs.

Smartphone Photography ON A NEW LEVEL
Smartphones are now with excellent cameras, which allow a professional photography. The traditional selfie-stab is no longer meet this type of photographing. With a multi-function stand you can breath-taking photos and videos, because, depending on the situation and theme the suitable stand ready. Our stand, "Multi 4-in-1" accompanies you on your photo and video tour for the blog, leisure and travel. No matter whether spectacular action recording with the GoPro, perfect Selfies, Smartphone photography or travel recordings with the digicam-with the multi--4 in 1-stand this is possible, without thereby four different stands mitzuschleppen! For themes, which not only will remember, but be revived.

Four FUNCTIONALITY IN A STAND
A camera tripod helps you to clear and wobble-free recordings to achieve clear! Our "Multi 4-in-1" can do more, because here are four functionality in a tripod combines. You can use it as a stable table, hand or travel using the tripod or turn it to Selfie-Stick.
As A TABLE STAND
Our "Multi 4-in-1" can be used as a stable tripod. Through its can be spread tripod legs increases the stability, for example, when using the telescope rod. The maximum height with telescopic handle and ball head is 86 cm. The light-weight fits with its 185 g also in every small travel bag.
For SELFIE & Co.
Without Selfies is now nothing more! The Hama Multi-4 in 1-stand can be quickly transformed into a Selfie-Stick. Thus one has at concerts, difficult to access motives and group photographs a larger action range. The supplied smartphone holder can be flexibly to a smartphone width of 5.5 to 7.8 cm.
Also for GOPRO FANS
For all fans of Go Pro-Kameras has the removable smartphone holder one big advantage: at the stand can be a go - for even more spectacular shots into the mud expanded fit, snow and water for many followers on Instagram.
1/4" thread for many digital cameras
Thanks to the 1/4" thread can be almost all cameras at the multi--4 in 1-stand. Whether as a table, hand or travel - professional and sensational photos are guaranteed!

This text is machine translated.

Features

  • Thread/connection: 1/4" (6.4 mm)/3D/Ball/GoPro/Smartphone holder
  • Leg segments: 1-piece
  • Material: aluminium
  • Tripod head: 3D ball head
  • Weight 185 g
  • Min. High-Max. Height: 20 -90 cm
  • Colour: Black
  • Use: Photo/Video (3D).
  • Recommended Application: Mobile phone/smartphone
  • Telescopic rod extendable up to 90 cm for a larger action range, for example, concert recordings, difficult to access motives, group shots
  • Swivelling telescopic rod through the guide groove
  • High min/max: 20/90 cm
  • Weight 225 g
  • Smartphone bracket.
  • Extremely flexible for a smartphone width of 5.5 to 7.8 cm (in landscape format)
  • For Selfie-Fotos and videos, perfect for video diaries, blogs, and ideal for journeys and while traveling
  • Also in combination with stands and telescopic rods with ¼" connecting thread
  • No more blurred, leaning Selfies
  • Clamp spring holder and fuse peg on the surface provide secure grip, rubber coating protects the housing against scratches
  • Adapter for cameras with Go Pro-Anschluss:
  • For all, with a little more action are on the move
  • Table stand:
  • Increased stability with spreizbare tripod legs (e.g., when using the telescopic bar)
  • Rubber feet for non-slip, secure stand
  • Max. height with telescopic handle and ball head: 86 cm
  • Weight 185 g

Scope of delivery

  • Telescopic rod
  • Go Pro-Adapter
  • Smartphone bracket.

More interesting products

(*All information is plus legal VAT)