• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gravity VS TRIPOD 01 B Table easel 1/4" Working height=85 - 215 mm Black Ball head

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gravity VS TRIPOD 01 B universal tripod stand

  • Compact, mobile tripod mini stand
  • ¼'-thread mount for recorders, cameras, action cams & more
  • Integrated ball head for free panning and tilting
  • Height adjustable in four steps
  • One-handed use in the folded state
  • ¼'' thread on each foot
  • For YouTube, Podcaster, Field Recorder, Photographers, Videographers and many more

Technical specifications

  • Surface: Powder coated (black)
  • Threaded connections: 1x 1/4" male, 1x 1/4" female
  • Transport length: 240 mm
  • Interchangeable rings 1 x 15 mm
  • Black ring set includes: Yes
Product type

Table easel

Factory colour

Black

Operating height (max.)

215 mm

Material

Aluminium

Max. load

2 kg

Features

Ball head

Mount type

1/4"

Working height (min.)

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221574 Gravity VS TRIPOD 01 B Table easel 1/4" Working height=85 - 215 mm Black Ball head

Description


Fold up, pack and always have it with you
With the Gravity® Tripod Table Stand, you have an extremely compact companion that fits into every jacket pocket and offers a wide range of applications: As a table stand for the mobile recording of podcasts, as a flexible stick for field recordings and action-cam recordings, as well as an attachment for adult tripods.

The VS TRIPOD 01 B table tripod has a ball head with ¼' thread at the upper end to record recorders, cameras or action cams and to align them freely. The ball head can be folded down to a side by up to 90°. The height of the three tripod legs can be adjusted in four steps using the adjustment ring.

The legs can be folded down while traveling and used as an ergonomic grip, in order to implement a single-handed camera journey with a mounted action camera. It becomes even more versatile when you use one of the ¼' internal thread, which is integrated in each foot, in order to screw the tripod on a large stand or a microphone boom. This means you are always perfectly equipped for video and audio recordings. Whether traveling or in the studio.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)