• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner FixPod 155 cm Tripod Working height=1500 cm (max) Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Photo stand for Supercross laser series, SmartLine laser 360°, SmartCross laser and laser distance meter

  • Accurate and safe attachment of laser measuring devices
  • 3-way stand head for tilting, lowering and rotating the measuring device
  • Crank stroke and retractable tripod legs

Technical specifications

  • Tripod connection 1 / 4 "Thread
Product type

Tripod

Factory colour

Black

Operating height (max.)

1500 cm

Material

Aluminium

Max. load

3 kg

Weight

1.4 kg

Width

115 mm

Height

580 mm

Length

125 mm

Max. load capacity

3 kg

Operating temperature (T-T)

-10 - 50 °C

Height (max)

150 cm

Height (min)

57 cm

Storage temperature (T-T)

-20 - 70 °C

Number of leg sections

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758621 Laserliner FixPod 155 cm Tripod Working height=1500 cm (max) Black

Description

The photo tripod allows a safe placement of SuperCross Laser, SmartCross Laser, 360° SmartLine Laser and laser distance measuring devices. The 3-way stand head allows the meter to be tilted, rotated or tilted depending on the application. The height can be precisely adjusted with the crank handle.

This text is machine translated.

Scope of delivery

  • FixPod 155 cm
  • Transport bag

More interesting products

(*All information is plus legal VAT)